Filter Your Search
1 - 2 of 2 results
|
IXD1216B332PR-G
IXYS Corporation
|
Check for Price | Yes | Transferred | 28 V | 5.3 V | 3.3 V | 1.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.7 V | 30 V | 0.22473 % | 0.09 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | IXYS CORP | SOT-89, 5-PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
IXD1216B332PR-G
Littelfuse Inc
|
Check for Price | Yes | Active | 28 V | 5.3 V | 3.3 V | 1.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.7 V | 30 V | 0.22473 % | 0.09 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | LITTELFUSE INC | SOT-89, 5-PIN | compliant | Fixed,Positive,Single Output,Ldo |