Filter Your Search
1 - 1 of 1 results
|
IXD1212E35APR-G
IXYS Corporation
|
Check for Price | Yes | Transferred | 10 V | 4.55 V | 3.55 V | 200 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.1 % | 1 | 3.621 V | 3.479 V | CMOS | 2 % | R-PDSO-F5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | IXYS CORP | SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |