Filter Your Search
1 - 1 of 1 results
|
IXD1209E122PR-G
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 2 V | 1.2 V | 850 mV | 290 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.1 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PDSO-F5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | IXYS CORP | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 |