Filter Your Search
1 - 2 of 2 results
|
IXD1209A532DR-G
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 2 V | 5.3 V | 160 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.05 % | 1 | 5.406 V | 5.194 V | CMOS | 2 % | R-PDSO-N6 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | IXYS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
IXD1209A532DR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 2 V | 5.3 V | 160 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 0.05 % | 1 | 5.406 V | 5.194 V | CMOS | 2 % | R-PDSO-N6 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | IXYS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |