Filter Your Search
1 - 4 of 4 results
|
IXBT20N300HV
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 3 kV | 5 V | 50 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 250 W | POWER CONTROL | SILICON | 695 ns | 608 ns | 3.2 V | TO-268AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | , | not_compliant | EAR99 | LITTELFUSE | ||||||
|
IXBT20N300
Littelfuse Inc
|
Check for Price | Yes | Not Recommended | 3 kV | 5 V | 50 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 250 W | POWER CONTROL | SILICON | 695 ns | 608 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | LITTELFUSE | |||||||
|
IXBT20N300HV
IXYS Corporation
|
Check for Price | Yes | Transferred | 3 kV | 5 V | 50 A | N-CHANNEL | YES | 20 V | 250 W | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | IXYS CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||
|
IXBT20N300
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 3 kV | 5 V | 50 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 250 W | POWER CONTROL | SILICON | 695 ns | 608 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | TO-268, 3 PIN | not_compliant | EAR99 | TO-268AA | 4 |