Filter Your Search
1 - 4 of 4 results
|
IXBT16N170AHV
IXYS Corporation
|
$7.8318 | Yes | Transferred | e3 | 1 | 260 | 10 | Matte Tin (Sn) | IXYS CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
IXBT16N170A
IXYS Corporation
|
$9.6324 | Yes | Yes | Transferred | 1.7 kV | 5.5 V | 16 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW SWITCHING LOSSES | 100 ns | 20 V | 150 W | MOTOR CONTROL | SILICON | 370 ns | 43 ns | TO-268AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | IXYS CORP | not_compliant | EAR99 | TO-268AA | TO-268, 3 PIN | 4 | ||||||
|
IXBT16N170AHV
Littelfuse Inc
|
$14.5079 | Yes | Active | 1.7 kV | 5.5 V | 16 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 100 ns | 20 V | 150 W | POWER CONTROL | SILICON | 350 ns | 210 ns | 40 ns | 6 V | TO-268AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | , | LITTELFUSE | ||||||
|
IXBT16N170A
Littelfuse Inc
|
$14.5079 | Active | 1.7 kV | 5.5 V | 16 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 100 ns | 20 V | 150 W | POWER CONTROL | SILICON | 350 ns | 210 ns | 40 ns | 6 V | TO-268AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | , | LITTELFUSE |