Parametric results for: IXA16-FBFF18-16.000MHZ under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ixa16fbff1816000mhz
Select parts from the table below to compare.
Compare
Compare
IXA16-FBFF18-16.000MHZ
ILSI America LLC
Check for Price Yes Transferred 16 MHz 30 ppm 0.005 % 3 PPM/YEAR 70 Ω 18 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS16949; AT-CUT; TR, 7 INCH 200 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ILSI AMERICA LLC compliant 8541.60.00.50