Filter Your Search
1 - 10 of 23 results
|
SEMIX151GAR12E4S
SEMIKRON
|
$59.7857 | Yes | Active | 1.2 kV | 232 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | 7 | 3 | 20 V | POWER CONTROL | SILICON | 559 ns | 246 ns | 2.05 V | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 12 | CASE SEMIX1S | compliant | EAR99 | ||||||||
|
SEMIX151GAL12E4S
SEMIKRON
|
$60.3287 | Yes | Active | 1.2 kV | 232 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND THERMISTOR | 7 | 3 | 20 V | POWER CONTROL | SILICON | 559 ns | 246 ns | 2.05 V | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X7 | 12 | CASE SEMIX1S | compliant | EAR99 | ||||||||
|
SEMIX151GAL12VS
SEMIKRON
|
$65.9105 | Yes | Active | 1.2 kV | 231 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 5 | 1 | 20 V | POWER CONTROL | SILICON | 550 ns | 365 ns | 2.2 V | R-XUFM-X5 | IEC-60747-1; UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | |||||||||||
|
SEMIX151GB17E4S
SEMIKRON
|
$92.9881 | Active | 1.7 kV | 6.4 V | 260 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 12 | 2 | 20 V | POWER CONTROL | SILICON | 820 ns | 257 ns | 2.2 V | R-XUFM-X12 | IEC-60747-1; UL RECOGNIZED | 175 °C | -40 °C | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | compliant | EAR99 | |||||||||||||
|
SEMIX151GD066HDS
SEMIKRON
|
$145.9906 | Yes | Yes | Active | 600 V | 200 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 20 | 6 | 20 V | POWER CONTROL | SILICON | 425 ns | 180 ns | 1.85 V | R-XUFM-P20 | e3/e4 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-P20 | 20 | CASE SEMIX 13S | compliant | EAR99 | ||||||
|
SEMIX151GD12E4S
SEMIKRON
|
$174.5795 | Yes | Active | 1.2 kV | 232 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 13 | 6 | 20 V | POWER CONTROL | SILICON | 565 ns | 248 ns | 2.05 V | R-XUFM-X13 | Not Qualified | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X13 | 20 | CASE SEMIX13 | compliant | EAR99 | Semikron | |||||||
|
SEMIX151GD126HDS
SEMIKRON
|
$181.7532 | Yes | Yes | Active | 1.2 kV | 170 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 20 | 6 | 20 V | POWER CONTROL | SILICON | 715 ns | 340 ns | 2.1 V | R-XUFM-X20 | e3/e4 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X20 | 20 | CASE SEMIX 13S | compliant | EAR99 | ||||||
|
SEMIX151GD12VS
SEMIKRON
|
$202.2309 | Yes | Active | 1.2 kV | 231 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 20 | 6 | 20 V | POWER CONTROL | SILICON | 550 ns | 365 ns | 2.2 V | R-XUFM-X20 | Not Qualified | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X20 | 20 | compliant | EAR99 | |||||||||
|
SEMIX155MLI12E4
SEMIKRON
|
Check for Price | Yes | Obsolete | 1.2 kV | 196 A | 1 | 20 V | 2.1 V | 175 °C | SEMIKRON INTERNATIONAL | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SEMIX155GD17E4
SEMIKRON
|
Check for Price | Obsolete | SEMIKRON INTERNATIONAL | , | compliant | EAR99 |