Filter Your Search
1 - 4 of 4 results
|
IWS1248-3H-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 48 V | 18 V | 9 V | 47.52 V | 48.48 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
IWS12483H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 12 V | 48 V | 18 V | 9 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | ||||||
|
IWS12483H-I
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 12 V | 48 V | 18 V | 9 V | 47.52 V | 48.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | ||||||
|
IWS1248-3H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 48 V | 18 V | 9 V | 47.52 V | 48.48 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |