Filter Your Search
1 - 10 of 12 results
|
IV4809D
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.2 mm | 20.3 mm | 7.4 mm | XP POWER LTD | DIP | , | 6 | compliant | EAR99 | |||
|
IV4809SA-H6
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7.2 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | , | 4 | compliant | EAR99 | |||||
|
IV4809S-H4
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7.2 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | , | 5 | compliant | EAR99 | ||||
|
IV4809DA
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.2 mm | 20.3 mm | 7.4 mm | XP POWER LTD | DIP | , | 5 | compliant | EAR99 | ||||
|
IV4809S-H6
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7.2 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | , | 5 | compliant | EAR99 | ||||
|
IV4809DA-H6
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.2 mm | 20.3 mm | 7.4 mm | XP POWER LTD | DIP | , | 5 | compliant | EAR99 | ||||
|
IV4809SA
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7.2 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | SIP-4 | 4 | compliant | EAR99 | XP POWER | ||||
|
IV4809S
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 7.2 mm | 19.5 mm | 11 mm | XP POWER LTD | MODULE | SIP-5 | 5 | compliant | EAR99 | XP POWER | |||
|
IV4809D-H6
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.2 mm | 20.3 mm | 7.4 mm | XP POWER LTD | DIP | , | 6 | compliant | EAR99 | |||
|
IV4809D-H4
XP Power
|
Check for Price | Yes | Active | 48 V | 9 V | 52.8 V | 43.2 V | 8.73 V | 9.27 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 10.2 mm | 20.3 mm | 7.4 mm | XP POWER LTD | DIP | , | 6 | compliant | EAR99 |