Filter Your Search
1 - 2 of 2 results
|
ITW2415SA
XP Power
|
$8.5419 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.5 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | ||
|
ITW2415S
XP Power
|
$9.9495 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | 17 mm | 11.5 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER |