Parametric results for: ITU656 under Power Supply Modules

Filter Your Search

1 - 10 of 17 results

|
Manufacturer Part Number: itu
Select parts from the table below to compare.
Compare
Compare
ITU0312S12
XP Power
$12.7360 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0312S3V3
XP Power
$12.9380 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0324D05
XP Power
$13.2287 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0324D15
XP Power
$13.2287 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0348D15
XP Power
$13.2287 Yes Active 48 V 15 V 75 V 18 V 14.85 V 15.15 V 100 mA 2 NO NO IT ALSO HAS -15V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 1 % 1 SHORT CIRCUIT 3535 Vrms HYBRID 3 W S-PDIP-P6 CE, UKCA 80 °C -40 °C 260 10 6 PLASTIC/EPOXY DIP DIP6/8,.3 SQUARE IN-LINE NO PIN/PEG 2.54 mm DUAL 14 mm 14 mm 8.6 mm XP POWER LTD compliant XP POWER
ITU0348D12
XP Power
$13.2287 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0324S12
XP Power
$13.3118 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0324S05
XP Power
$13.3118 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0348S12
XP Power
$13.3118 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER
ITU0348S05
XP Power
$13.3118 Yes Active DC-DC REGULATED POWER SUPPLY MODULE 260 10 XP POWER LTD compliant XP POWER