Filter Your Search
1 - 10 of 17 results
|
ITU0312S12
XP Power
|
$12.7360 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0312S3V3
XP Power
|
$12.9380 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0324D05
XP Power
|
$13.2287 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0324D15
XP Power
|
$13.2287 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0348D15
XP Power
|
$13.2287 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 100 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 3535 Vrms | HYBRID | 3 W | S-PDIP-P6 | CE, UKCA | 80 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | DIP | DIP6/8,.3 | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 14 mm | 14 mm | 8.6 mm | XP POWER LTD | compliant | XP POWER | ||
|
ITU0348D12
XP Power
|
$13.2287 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0324S12
XP Power
|
$13.3118 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0324S05
XP Power
|
$13.3118 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0348S12
XP Power
|
$13.3118 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||
|
ITU0348S05
XP Power
|
$13.3118 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 10 | XP POWER LTD | compliant | XP POWER |