Filter Your Search
1 - 3 of 3 results
|
ITT2002
TDK Micronas GmbH
|
Check for Price | No | No | Obsolete | 150 mA | 1 V | 50 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ITT SEMICONDUCTOR | DO-35 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||
|
ITT2001
TDK Micronas GmbH
|
Check for Price | No | Transferred | 150 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||||||
|
ITT2003
TDK Micronas GmbH
|
Check for Price | No | Transferred | 150 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 250 V | 1 | GENERAL PURPOSE | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 |