Filter Your Search
1 - 2 of 2 results
|
ITQ2412SA
XP Power
|
$21.9331 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER | ||
|
ITQ2412SA-H
XP Power
|
$23.8079 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 6 W | R-XSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.1 mm | XP POWER LTD | Module-7 | compliant | EAR99 | XP POWER |