Filter Your Search
1 - 4 of 4 results
|
CIT1414EPC-S10
TDK Corporation
|
Check for Price | Active | 1:1 | 1.5 kV | 20 mH | DATACOM TRANSFORMER | HEIGHT INCLUDES TERMINAL ALSO | ISDN | 1 | SURFACE MOUNT | TAPE & REEL | YES | 8.5 mm | 14.5 mm | 14.5 mm | TDK CORP | unknown | EAR99 | |||||||||||
|
CIT1414EPC-S20-02
TDK Corporation
|
Check for Price | Active | 1:2 | 1.5 kV | 20 mH | DATACOM TRANSFORMER | HEIGHT INCLUDES TERMINAL ALSO | ISDN | 1 | SURFACE MOUNT | TAPE & REEL | YES | 8.5 mm | 14.5 mm | 14.5 mm | TDK CORP | unknown | EAR99 | |||||||||||
|
CIT1414EPC-S15
TDK Corporation
|
Check for Price | Active | 1:1.5 | 1.5 kV | 10 mH | DATACOM TRANSFORMER | HEIGHT INCLUDES TERMINAL ALSO | ISDN | 1 | SURFACE MOUNT | TAPE & REEL | YES | 8.5 mm | 14.5 mm | 14.5 mm | TDK CORP | unknown | EAR99 | |||||||||||
|
IT143
Schaffner
|
Check for Price | Yes | Yes | Active | 1:1:1 | 500 V | 15 mH | PULSE TRANSFORMER | GATE DRIVE | 800 V-us | 1 | 600 ns | 70 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 13.7 mm | 27 mm | 22.5 mm | SCHAFFNER HOLDING AG | compliant | EAR99 | ROHS COMPLIANT | Schaffner |