Filter Your Search
1 - 10 of 20 results
|
IT120A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 50 mA | NPN | NO | 200 | 220 MHz | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
IT120A-SOIC
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 45 V | 10 mA | NPN | YES | SEPARATE, 2 ELEMENTS | 8 | 2 | 225 | 220 MHz | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | LINEAR INTEGRATED SYSTEMS INC | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | SOIC | 8 | ||||||||||
|
IT120A-SOIC-8L-ROHS
Linear Integrated Systems
|
Check for Price | Active | LINEAR INTEGRATED SYSTEMS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
IT120A/71
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 50 mA | NPN | NO | 75 | 10 MHz | 500 mW | 200 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
IT120A-TO-71
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 45 V | 10 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 225 | 220 MHz | SILICON | TO-71 | O-MBCY-W6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | CYLINDRICAL, O-MBCY-W6 | compliant | EAR99 | TO-71 | 6 | ||||||||||
|
IT120A
Micross Components
|
Check for Price | Active | 45 V | 10 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 225 | 220 MHz | HIGH RELIABILITY | SILICON | O-MBCY-W6 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSS COMPONENTS | CYLINDRICAL, O-MBCY-W6 | unknown | EAR99 | TO-78 | 6 | |||||||||||||||
|
IT120A{TO-78}
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 45 V | 10 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 6 | 2 | 225 | 220 MHz | 2 pF | SILICON | 500 mV | TO-78 | O-MBCY-W6 | e4 | Not Qualified | NOT APPLICABLE | 150 °C | NOT APPLICABLE | NOT APPLICABLE | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | LINEAR INTEGRATED SYSTEMS INC | CYLINDRICAL, O-MBCY-W6 | compliant | |||||||
|
IT120A-PDIP-8L-ROHS
Linear Integrated Systems
|
Check for Price | Active | LINEAR INTEGRATED SYSTEMS INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
IT120A-P-DIP
Linear Integrated Systems
|
Check for Price | Yes | Yes | Contact Manufacturer | 45 V | 10 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 8 | 2 | 225 | 220 MHz | SILICON | R-PDIP-T8 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | LINEAR INTEGRATED SYSTEMS INC | IN-LINE, R-PDIP-T8 | compliant | EAR99 | DIP | 8 | ||||||||||
|
IT120A{P-DIP}
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 45 V | 10 mA | NPN | NO | SEPARATE, 2 ELEMENTS | 8 | 2 | 225 | 220 MHz | 2 pF | SILICON | 500 mV | R-PDIP-T8 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | LINEAR INTEGRATED SYSTEMS INC | IN-LINE, R-PDIP-T8 | compliant | DIP | 8 |