Parametric results for: ISPLSI2192VE180LT128 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: isplsi2192ve180lt128
Select parts from the table below to compare.
Compare
Compare
ISPLSI2192VE-180LT128I
Lattice Semiconductor Corporation
Check for Price No No Obsolete 3.3 V 7.5 ns 5 192 96 EE PLD INDUSTRIAL SQUARE CMOS 5 DEDICATED INPUTS, 96 I/O YES 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G128 Not Qualified e0 3 85 °C -40 °C 240 30 128 PLASTIC/EPOXY LFQFP QFP128,.64SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 400 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-128 128 not_compliant 8542.39.00.01
ISPLSI2192VE-180LT128
Lattice Semiconductor Corporation
Check for Price No No Obsolete 3.3 V 7.5 ns 5 192 96 EE PLD COMMERCIAL SQUARE CMOS 5 DEDICATED INPUTS, 96 I/O USE 2192VE-225 FOR NEW DESIGNS 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G128 Not Qualified e0 3 70 °C 240 30 128 PLASTIC/EPOXY LFQFP QFP128,.64SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 400 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-128 128 not_compliant 8542.39.00.01