Filter Your Search
1 - 1 of 1 results
|
ISPLSI2128A-100LQ160
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 77 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 |