Filter Your Search
1 - 5 of 5 results
|
ISPLSI2128-100LT
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | 77 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G176 | Not Qualified | e0 | 3 | 70 °C | 256 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-176 | 176 | not_compliant | 8542.39.00.01 | |||
|
ISPLSI2128-100LT
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 4 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | 77 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G176 | COMMERCIAL | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NOT SPECIFIED | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 176 | unknown | EE PLD | ||||||||||||
|
ISPLSI2128-100LQ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 4 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | 77 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | COMMERCIAL | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 160 | unknown | EE PLD | |||||||||||||
|
ISPLSI2128-100LM
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 8 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 128 I/O | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | 77 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 27.69 mm | 27.69 mm | 3.96 mm | LATTICE SEMICONDUCTOR CORP | QFP | MQFP-160 | 160 | unknown | 8542.39.00.01 | ||||||
|
ISPLSI2128-100LQ
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 4 | 128 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 128 I/O | YES | 77 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | 160 | unknown | 8542.39.00.01 |