Parametric results for: ISPLSI1016E100LJ under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isplsi1016e100lj
Select parts from the table below to compare.
Compare
Compare
ISPLSI1016E-100LJ
Lattice Semiconductor Corporation
Check for Price No No Obsolete 5 V 13 ns 35 32 3 64 32 EE PLD COMMERCIAL SQUARE CMOS 3 DEDICATED INPUTS, 32 I/O PLA-TYPE 77 MHz YES NO MACROCELL 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 3 70 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.59 mm 16.59 mm 4.57 mm LATTICE SEMICONDUCTOR CORP LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.39.00.01
ISPLSI1016E-100LJN
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 13 ns 35 32 3 64 32 EE PLD COMMERCIAL SQUARE CMOS 3 DEDICATED INPUTS, 32 I/O PLA-TYPE 77 MHz YES NO MACROCELL 5.25 V 4.75 V S-PQCC-J44 Not Qualified e3 3 70 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.59 mm 16.59 mm 4.57 mm LATTICE SEMICONDUCTOR CORP LCC QCCJ, LDCC44,.7SQ 44 compliant 8542.39.00.01