Filter Your Search
1 - 2 of 2 results
|
ISPGDS14-7J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.5 ns | 14 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 14 I/O | IN-SYSTEM PROGRAMMABLE | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | COMMERCIAL | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | EE PLD | ||||||||
|
ISPGDS14-7J
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 14 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 14 I/O | IN-SYSTEM PROGRAMMABLE | 50 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 |