Filter Your Search
1 - 10 of 58 results
|
ISP845-2G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 800 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 400 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
ISP845XSMT&R
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 600 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -55 °C | 4 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP845-3-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
ISP845SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 800 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||
|
ISP845G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 600 % | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||
|
ISP845X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 800 % | UL RECOGNIZED, VDE APPROVED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||||||
|
ISP845-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 800 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
ISP845G
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SEPARATE, 4 CHANNELS | 600 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -55 °C | 4 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
ISP845X1-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
ISP845-3SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 800 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |