Filter Your Search
1 - 2 of 2 results
|
ISP827GRSMT&R
Isocom Components
|
$0.5656 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | TR | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||
|
ISP827GRSM
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 2 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |