Parametric results for: ISP817X1G under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: isp817x1g
Select parts from the table below to compare.
Compare
Compare
ISP817X1G
Isocom Components
Check for Price Yes Yes Active 50 mA 5.3 kV 50 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 1 NOT SPECIFIED ISOCOM COMPONENTS LTD ROH SCOMPLIANT, PLASTIC, DIP-4 compliant Transistor Outputs
ISP817X-1-G
Isocom Components
Check for Price Yes Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 5.3 kV 50 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 100 °C -30 °C 1 ISOCOM COMPONENTS LTD unknown Transistor Outputs EAR99 8541.40.80.00
ISP817X1G
Isocom LTD
Check for Price Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV UL RECOGNIZED, VDE AAPROVED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 100 °C -30 °C 1 ISOCOM LTD DIP-4 unknown Transistor Outputs 8541.40.80.00
ISP817X-1G
Isocom Components
Check for Price Yes Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 5.3 kV 50 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 100 °C -30 °C 1 ISOCOM COMPONENTS LTD ROH SCOMPLIANT, PLASTIC, DIP-4 compliant Transistor Outputs EAR99 8541.40.80.00