Filter Your Search
1 - 10 of 22 results
|
ISP624-2SM
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP624-2G
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP624-2XSMT&R
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
ISP624-2XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-8 | EAR99 | ||||||||
|
ISP624-2X-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||
|
ISP624-2SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-8 | EAR99 | ||||||||
|
ISP624-2X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||
|
ISP624-2X
Isocom LTD
|
Check for Price | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 55 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 2 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
ISP624-2
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | DIP-8 | EAR99 | ||||||||
|
ISP624-2XSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 2 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-8 | EAR99 |