Filter Your Search
1 - 10 of 60 results
|
ISP1761BE
ST-Ericsson
|
$7.2739 | Yes | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT425-1, LQFP-128 | 128 | unknown | 8542.31.00.01 | ||||
|
ISP1761BE-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 1.8/3.3,3.3/5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
ISP1761ET-S
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | FBGA, BGA128,16X16,20 | unknown | 8542.31.00.01 | ||||||||||||||||
|
ISP1760ET,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 17 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-857-1, TFBGA-128 | 128 | unknown | 8542.31.00.01 | SOT-857-1 | |||||||||
|
ISP1761ET,518
NXP Semiconductors
|
Check for Price | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT857-1, TFBGA-128 | 128 | unknown | 8542.31.00.01 | SOT-857-1 | |||||||
|
ISP1761BE,551
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 | |||||||
|
ISP1761ET,557
NXP Semiconductors
|
Check for Price | Transferred | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | TFBGA, BGA128,16X16,20 | 128 | unknown | 8542.31.00.01 | SOT-857-1 | ||||||||
|
ISP1761ET
Philips Semiconductors
|
Check for Price | No | Transferred | YES | INDUSTRIAL | S-PBGA-B128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ISP1760ET,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 17 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-857-1, TFBGA-128 | 128 | unknown | 8542.31.00.01 | SOT-857-1 | |||||||||
|
ISP1760BE,518
ST-Ericsson
|
Check for Price | Obsolete | 32 | 17 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ST-ERICSSON | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 |