Filter Your Search
1 - 10 of 13 results
|
ISP1761ET-S
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | FBGA, BGA128,16X16,20 | unknown | 8542.31.00.01 | |||||||||||||||
|
ISP1761ET,518
NXP Semiconductors
|
Check for Price | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT857-1, TFBGA-128 | unknown | 8542.31.00.01 | BGA | 128 | SOT-857-1 | ||||||
|
ISP1761ET,557
NXP Semiconductors
|
Check for Price | Transferred | PCI | 32 | 17 | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | TFBGA, BGA128,16X16,20 | unknown | 8542.31.00.01 | BGA | 128 | SOT-857-1 | |||||||
|
ISP1761ET
Philips Semiconductors
|
Check for Price | No | Transferred | YES | INDUSTRIAL | S-PBGA-B128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
ISP1761ET,551
NXP Semiconductors
|
Check for Price | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT857-1, TFBGA-128 | unknown | 8542.31.00.01 | BGA | 128 | SOT-857-1 | ||||||
|
ISP1761ET,557
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | ST-ERICSSON | TFBGA, | unknown | 8542.31.00.01 | BGA | 128 | SOT-857-1 | |||||||
|
ISP1761ET-T
NXP Semiconductors
|
Check for Price | No | Active | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | ||||||||||||||||
|
ISP1761ET,551
ST-Ericsson
|
Check for Price | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | ST-ERICSSON | TFBGA, | unknown | 8542.31.00.01 | BGA | 128 | SOT-857-1 | |||||||
|
ISP1761ET
ST-Ericsson
|
Check for Price | Yes | Obsolete | PCI | 32 | 17 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | ST-ERICSSON | 9 X 9 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT857-1, TFBGA-128 | unknown | 8542.31.00.01 | BGA | 128 | SOT-857-1 | |||||
|
ISP1761ETUM
ST-Ericsson
|
Check for Price | Obsolete | 32 | 17 | 60 MBps | 12 MHz | YES | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 5 V | 3.3 V | INDUSTRIAL | S-PBGA-B128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FBGA | BGA128,16X16,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | ST-ERICSSON | FBGA, BGA128,16X16,20 | unknown | 8542.31.00.01 |