Filter Your Search
1 - 10 of 28 results
|
ISP1106DH
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 | LINE TRANSCEIVER | CMOS | YES | 1 µA | 2.5 V | 2 mA | 18 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
ISP1106W,118
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | unknown | EAR99 | 8542.39.00.01 | BCC | HBCC, | 16 | SOT-639-2 | ||||||||||||
|
ISP1106W-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | BCC | HBCC, | 16 | SOT-639-2 | |||||||||||
|
ISP1106W,118
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | BCC | HBCC, | 16 | SOT-639-2 | ||||||||||||
|
ISP1106DH,112
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ST-ERICSSON | unknown | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 16 | ||||||||||||
|
935269825115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | BCC | HBCC, | 16 | SOT-639-2 | ||||||||||||
|
ISP1106W-G
ST-Ericsson
|
Check for Price | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 1 | 3 | 18 ns | LINE TRANSCEIVER | TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | unknown | EAR99 | 8542.39.00.01 | BCC | HBCC, | 16 | SOT-639-2 | ||||||||||||
|
ISP1106W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | CMOS | YES | 2.5 V | 2 mA | 18 ns | 8 mA | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
ISP1106WTS
ST-Ericsson
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 1 | 2.5 V | 2 mA | 15 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PBCC-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVBCC | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | ST-ERICSSON | unknown | EAR99 | 8542.39.00.01 | BCC | 3 X 3 MM, 0.65 MM HEIGHT, LEAD FREE, PLASTIC, MO-217, SOT-639-2, HBCC-16 | 16 | SOT-639-2 | ||||||||||
|
ISP1106W
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | LINE TRANSCEIVER | CMOS | YES | 1 µA | 2.5 V | 2 mA | 18 ns | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,30/20 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | QCCN, LCC16,.12SQ,30/20 |