Filter Your Search
1 - 1 of 1 results
|
ISP1102AW,118
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 18 ns | LINE TRANSCEIVER | CMOS | YES | GENERAL PURPOSE | 1 | 15 ns | 3.6 V | 1.65 V | 5.5 V | 4 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | NXP SEMICONDUCTORS | BCC | HVQCCN, | 16 | SOT-639-2 | unknown | EAR99 | 8542.39.00.01 |