Parametric results for: ISO7240ADW under Other Interface ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: iso7240adw
Select parts from the table below to compare.
Compare
Compare
ISO7240ADWR
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT ALSO REQUIRES 4.5V TO 5.5V SUPPLY 4 4 5 V 3.3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01 Texas Instruments
ISO7240ADW
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT ALSO REQUIRES 4.5V TO 5.5V SUPPLY 4 4 5 V 3.3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
ISO7240ADWG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT ALSO REQUIRES 4.5V TO 5.5V SUPPLY 4 4 5 V 3.3 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 compliant 8542.39.00.01 Texas Instruments
ISO7240ADWRG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V DIGITAL ISOLATOR ALSO REQUIRES 4.5V TO 5.5V SUPPLY 4 3.6 V 3.15 V YES AUTOMOTIVE R-PDSO-G16 Not Qualified e4 2 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 compliant 8542.39.00.01 Texas Instruments