Filter Your Search
1 - 10 of 25 results
|
ISO1450BDWR
Texas Instruments
|
$2.1643 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 41 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 60 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-01 | Texas Instruments | ||
|
ISO1430BDWR
Texas Instruments
|
$2.1643 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 120 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-01 | Texas Instruments | ||
|
ISO1412BDWR
Texas Instruments
|
$2.1643 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 570 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 135 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ISO1410BDWR
Texas Instruments
|
$2.1643 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 570 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 135 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ISO1432BDWR
Texas Instruments
|
$2.2377 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 120 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | 2019-05-01 | Texas Instruments | ||
|
ISO1452BDWR
Texas Instruments
|
$2.2377 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 41 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 60 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-01 | Texas Instruments | ||
|
ISO1430DWR
Texas Instruments
|
$2.3843 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 120 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-01 | Texas Instruments | ||
|
ISO1410DWR
Texas Instruments
|
$2.3843 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 570 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 135 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ISO1452DWR
Texas Instruments
|
$2.4577 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 41 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 60 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-01 | Texas Instruments | ||
|
ISO1432DWR
Texas Instruments
|
$2.4577 | Yes | Yes | Active | 3.3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 125 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 120 ns | 5.5 V | 1.71 V | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-01 | Texas Instruments |