Parametric results for: ISO124U/1K under Isolation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: iso124u1k
Select parts from the table below to compare.
Compare
Compare
ISO124U/1K
Texas Instruments
$12.6307 Yes Yes Active 50 mV 50 MHz 7 mA 1 ISOLATION AMPLIFIER -10 V 10 V 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -18 V 0.01 % 18 V OTHER 0.05 1 R-PDSO-G8 Not Qualified e4 3 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8/28,.4 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP-28/8 8 compliant EAR99 8542.33.00.01 Texas Instruments
ISO124U/1K
Burr-Brown Corp
Check for Price Yes Obsolete 50 kHz 1 ISOLATION AMPLIFIER 15 V -15 V 1.5 kV 1.5 kV -18 V 18 V OTHER R-PDSO-G8 Not Qualified 3 85 °C -25 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm BURR-BROWN CORP ROHS COMPLIANT, PLASTIC, SOP-28/8 unknown
ISO124U/1KE4
Texas Instruments
Check for Price Yes Yes Active 50 mV 50 MHz 7 mA 1 ISOLATION AMPLIFIER -10 V 10 V 15 V -15 V BIPOLAR 1.5 kV 1.5 kV -18 V 0.01 % 18 V OTHER 0.05 1 R-PDSO-G8 Not Qualified e4 3 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8/28,.4 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8/28,.4 8 compliant EAR99 8542.33.00.01 Texas Instruments