Filter Your Search
1 - 8 of 8 results
|
ISO124U/1K
Texas Instruments
|
$12.6307 | Yes | Yes | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.01 % | 18 V | OTHER | 0.05 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8/28,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-28/8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
ISO124P
Texas Instruments
|
$14.8444 | No | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.01 % | 18 V | OTHER | 0.05 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16/8 | 16/8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
ISO124U
Texas Instruments
|
$15.5951 | Yes | Yes | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.01 % | 18 V | OTHER | 0.05 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8/28,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-28/8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
ISO124P
Burr-Brown Corp
|
Check for Price | No | Transferred | 7 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||||||||||||||||
|
ISO124U
Burr-Brown Corp
|
Check for Price | No | Transferred | 7 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||
|
ISO124U/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 50 kHz | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-28/8 | unknown | ||||||||||||||||||||||
|
ISO124UE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.01 % | 18 V | OTHER | 0.05 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8/28,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8/28,.4 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
ISO124U/1KE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 50 mV | 50 MHz | 7 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 1.5 kV | 1.5 kV | -18 V | 0.01 % | 18 V | OTHER | 0.05 | 1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8/28,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8/28,.4 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |