Filter Your Search
1 - 1 of 1 results
|
ISM97-7161DO-20.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 15 % | 10 TTL, 15 pF | 3 V | HCMOS/TTL | TR, 7 INCH | 6 ns | NO | 6 ns | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock |