Filter Your Search
1 - 1 of 1 results
|
ISM97-2665FH-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 20 % | 50 pF | 2.7 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 2.835 V | 2.565 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock |