Filter Your Search
1 - 1 of 1 results
|
ISM97-1356FO-1.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 20 % | 30 pF | 1.8 V | HCMOS/TTL | TR, 7 INCH | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Clock |