Filter Your Search
1 - 1 of 1 results
|
ISM95-5151BH-50.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 % | 5 LS TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 0.8mm | ILSI AMERICA LLC | compliant | Clock |