Filter Your Search
1 - 1 of 1 results
|
ISM92-7256FO-80.000
ILSI America LLC
|
Check for Price | Yes | Transferred | 80 MHz | 20 % | 5 LS TTL, 30 pF | 3 V | HCMOS | TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.15 V | 2.85 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock |