Filter Your Search
1 - 2 of 2 results
|
ISM92-6351BH-33.333MHZ
ILSI America LLC
|
Check for Price | Transferred | 33.333 MHz | 50 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.6mm | ILSI AMERICA LLC | SMD, 4 PIN | compliant | Clock | |||||
|
ISM92-6351BH-33.333MHZ
Abracon Corporation
|
Check for Price | Yes | Active | 33.333 MHz | 50 % | 10 TTL, 15 pF | 2.5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |