Filter Your Search
1 - 1 of 1 results
|
ISM92-3366FO-125.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 125 MHz | 20 % | 30 pF | 3.3 V | HCMOS/TTL | TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock |