Filter Your Search
1 - 1 of 1 results
|
ISM91-5351CO-50.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | ILSI AMERICA LLC | compliant | Clock |