Parametric results for: ISM91-1466EO-170.000 under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ism911466eo170000
Select parts from the table below to compare.
Compare
Compare
ISM91-1466EO-170.000
ILSI America LLC
Check for Price Yes Yes Transferred 170 MHz 10 % 30 pF 1.8 V HCMOS/TTL TR, 7/10 INCH NO 170 MHz 1 MHz 70 mA 1.89 V 1.71 V 40/60 % e4 Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm ILSI AMERICA LLC DILCC4,.2,200 compliant Clock