Filter Your Search
1 - 1 of 1 results
|
ISM64-63A9H2-155.520
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7/10 INCH | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | ILSI AMERICA LLC | compliant | Clock |