Parametric results for: ISM64-31B9K2-1500.000 under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ism6431b9k21500000
Select parts from the table below to compare.
Compare
Compare
ISM64-31B9K2-1500.000
ILSI America LLC
Check for Price Yes Yes Transferred 1.5 GHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7/10 INCH 600 ps NO 600 ps 3.63 V 2.97 V 55/45 % e4 70 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.4mm ILSI AMERICA LLC compliant Clock