Filter Your Search
1 - 1 of 1 results
|
ISM61-7266AO-150.000
ILSI America LLC
|
Check for Price | End Of Life | 150 MHz | 25 % | 30 pF | 3 V | HCMOS/TTL | TR, 7 INCH | NO | 3.15 V | 2.85 V | 40/60 % | e2 | 85 °C | -40 °C | SURFACE MOUNT | YES | TIN COPPER/TIN SILVER | 13.4mm x 8.55mm x 4.7mm | ILSI AMERICA LLC | GREEN, PLASTIC, SMD, 4 PIN | compliant | Clock |