Filter Your Search
1 - 1 of 1 results
|
ISM43-1C6-20.000000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 20 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | ILSI AMERICA LLC | compliant | Clock |