Filter Your Search
1 - 1 of 1 results
|
ISM36-33BDH-32.768KHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 32.768 kHz | 15 % | 15 pF | 3.3 V | CMOS | STAND BY; ENABLE/DISABLE FUNCTION | 30 ns | NO | 30 ns | 40 µA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,52 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ILSI AMERICA LLC | DILCC4,.06,52 | compliant | Clock |