Filter Your Search
1 - 2 of 2 results
|
ISM20-6353AH-4.000MHZ
Abracon Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,54/42 | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ISM20-6353AH-4.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | CMOS | GOLD OVER NICKEL | ILSI AMERICA LLC | compliant | Clock |