Parametric results for: ISL9R1560S2 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl9r1560s2
Select parts from the table below to compare.
Compare
Compare
ISL9R1560S2
Fairchild Semiconductor Corporation
Check for Price Yes No Obsolete 15 A 2.2 V 40 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 AVALANCHE FREE WHEELING DIODE, SNUBBER DIODE FAST SOFT RECOVERY 200 A 1 Not Qualified R-PSIP-T2 e0 TO-262 175 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-262 TO-262, 2 PIN 3 compliant EAR99 8541.10.00.80
ISL9R1560S2
onsemi
Check for Price Yes Active 15 A 2.2 V 40 ns 100 µA 150 W SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE SOFT RECOVERY POWER 200 A 1 600 V R-PSIP-T2 TO-262 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE ONSEMI I2PAK-2 compliant EAR99 8541.10.00.80